Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8700/2.5/50/GN Safety Test Lead 4mm Plug 50cm Green

Image Representative of Range

Schützinger VSFK 8700/2.5/50/GN Safety Test Lead 4mm Plug 50cm Green

Order Code:

06-8041

Brand: Schutzinger MPN: VSFK 8700 / 2.5 / 50 / GN EAN-13: 2050006641613
Qty Unit Price (Ex VAT)
1+ £8.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Schützinger VSFK 8700 / 2.5 / 50 / GN is a safety test lead featuring 4 mm plugs on both ends and is 50.00 cm long. This green test lead ensures safe and reliable connections for electrical testing. Typical applications include use in laboratories and by electricians for testing circuits and equipment.
Colour Green
Type Safety test lead
Cable Length 50.00cm
Contact Material Nickel plated
Cross Section 2.5mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 32A
Nominal Voltage 1000V
Reading category CAT III 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot