Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8700/2.5/50/GE Safety Test Lead 4mm Plug 50cm Yellow

Image Representative of Range

Schützinger VSFK 8700/2.5/50/GE Safety Test Lead 4mm Plug 50cm Yellow

Order Code:

06-8039

Brand: Schutzinger MPN: VSFK 8700 / 2.5 / 50 / GE EAN-13: 2050006641606
Qty Unit Price (Ex VAT)
1+ £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Schützinger VSFK 8700 / 2.5 / 50 / GE safety test lead features 4 mm plugs on both ends and measures 50 cm in length, with a yellow insulation for clear identification. It is designed for safe and reliable electrical testing applications, ensuring secure connections in various measurement setups. This single test lead is ideal for use in laboratory and industrial settings where dependable electrical contact is required.
Colour Yellow
Type Safety test lead
Cable Length 50.00cm
Contact Material Nickel plated
Cross Section 2.5mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 32A
Nominal Voltage 1000V
Reading category CAT III 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot