Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8700/2.5/50/BL Safety Test Lead 4mm Plug 50cm Blue

Image Representative of Range

Schützinger VSFK 8700/2.5/50/BL Safety Test Lead 4mm Plug 50cm Blue

Order Code:

06-8037

Brand: Schutzinger MPN: VSFK 8700 / 2.5 / 50 / BL EAN-13: 2050006641590
Qty Unit Price (Ex VAT)
1+ £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
69 available to back orderBack-order availability date - 14/01/2026

Produced by Schützinger, the VSFK 8700 / 2.5 / 50 / BL is a 50 cm blue safety test lead with 4 mm plugs on both ends. Designed for secure and reliable testing, it enhances electrical safety during measurements. Commonly used in laboratories and engineering applications, it aids in accurate diagnostics and testing procedures.
Colour Blue
Type Safety test lead
Cable Length 50.00cm
Contact Material Nickel plated
Cross Section 2.5mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 32A
Nominal Voltage 1000V
Reading category CAT III 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot