Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8700/2.5/200/SW Safety Test Lead 4mm Plug 200cm Black

Image Representative of Range

Schützinger VSFK 8700/2.5/200/SW Safety Test Lead 4mm Plug 200cm Black

Order Code:

06-8035

Brand: Schutzinger MPN: VSFK 8700 / 2.5 / 200 / SW EAN-13: 2050006641583
Qty Unit Price (Ex VAT)
1+ £11.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
43 available to back orderBack-order availability date - 11/01/2026

Manufactured by Schützinger, the VSFK 8700 / 2.5 / 200 / SW is a black safety test lead featuring 4 mm plugs on both ends with a length of 200 cm. This test lead set is designed to ensure secure and safe electrical testing. It is typically used in laboratory and electronic applications for efficient connection and measurement tasks.
Colour Black
Type Safety test lead
Cable Length 200.00cm
Contact Material Nickel plated
Cross Section 2.5mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 32A
Nominal Voltage 1000V
Reading category CAT III 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot