Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8700/1/200/GN Safety Test Lead 4mm Plug 200cm Green

Image Representative of Range

Schützinger VSFK 8700/1/200/GN Safety Test Lead 4mm Plug 200cm Green

Order Code:

06-7959

Brand: Schutzinger MPN: VSFK 8700 / 1 / 200 / GN EAN-13: 2050006640425
Qty Unit Price (Ex VAT)
1+ £8.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 11/01/2026

The Schützinger safety test lead, model VSFK 8700 / 1 / 200 / GN, features two 4 mm plugs and a length of 200 cm in green. Designed for secure electrical testing, it ensures reliable connections with stringent safety standards. Typically, it is used in electronics laboratories and workshops for circuit testing and diagnostics.
Colour Green
Type Safety test lead
Cable Length 200.00cm
Contact Material Nickel plated
Cross Section 1mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 16A
Nominal Voltage 1000V
Reading category CAT III 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot