Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8500/SIL1/100/RT Safety Test Lead 4mm Plug 100cm Red

Image Representative of Range

Schützinger VSFK 8500/SIL1/100/RT Safety Test Lead 4mm Plug 100cm Red

Order Code:

06-7935

Brand: Schutzinger MPN: VSFK 8500 / SIL1 / 100 / RT EAN-13: 2050006640319
Qty Unit Price (Ex VAT)
1+ £9.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Schützinger VSFK 8500 / SIL1 / 100 / RT Safety test lead is a high-quality testing accessory featuring 4 mm plugs on both ends and measuring 100 cm in length. Its bright red colour increases visibility and safety during electrical testing procedures. Ideal for laboratory and industrial applications, it is designed to ensure reliable and secure electrical connections.
Colour Red
Type Safety test lead
Cable Length 100.00cm
Contact Material Nickel plated
Cross Section 1mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 16A
Nominal Voltage 1000V
Reading category CAT II 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot