Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8500/2.5/50/RT Safety Test Lead 4 mm Plug 50 cm Red

Image Representative of Range

Schützinger VSFK 8500/2.5/50/RT Safety Test Lead 4 mm Plug 50 cm Red

Order Code:

06-7931

Brand: Schutzinger MPN: VSFK 8500 / 2.5 / 50 / RT EAN-13: 2050006640296
Qty Unit Price (Ex VAT)
1+ £7.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 available to back orderBack-order availability date - 11/01/2026

The Schützinger VSFK 8500 / 2.5 / 50 / RT Safety Test Lead is a 50 cm long lead equipped with 4 mm plugs on both ends, and is available in red. This safety test lead is designed for secure and reliable electrical testing in various electronic and electrical applications. Schützinger's quality ensures durability and dependable performance in professional environments.
Colour Red
Type Safety test lead
Cable Length 50.00cm
Contact Material Nickel plated
Cross Section 2.5mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 32A
Nominal Voltage 1000V
Reading category CAT II 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot