Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8500/2.5/50/BL Safety Test Lead 4mm Plug 50cm Blue

Image Representative of Range

Schützinger VSFK 8500/2.5/50/BL Safety Test Lead 4mm Plug 50cm Blue

Order Code:

06-7923

Brand: Schutzinger MPN: VSFK 8500 / 2.5 / 50 / BL EAN-13: 2050006640265
Qty Unit Price (Ex VAT)
1+ £7.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 available to back orderBack-order availability date - 12/01/2026

Schützinger manufactures the VSFK 8500 / 2.5 / 50 / BL safety test lead, featuring 4 mm plugs on both ends and a length of 50 cm in blue. This test lead is designed for safely conducting electrical testing, ensuring reliable and secure connections. It is typically used in laboratories and electrical testing environments for accurate and efficient measurements.
Colour Blue
Type Safety test lead
Cable Length 50.00cm
Contact Material Nickel plated
Cross Section 2.5mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 32A
Nominal Voltage 1000V
Reading category CAT II 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot