Christmas Opening Hours and Delivery Dates here

Schützinger VSFK 8500/2.5/200/GNGE Safety Test Lead 200cm Green-Yellow 1pc

Order Code:

06-7915

Brand: Schutzinger MPN: VSFK 8500 / 2.5 / 200 / GNGE EAN-13: 2050009137601
Qty Unit Price (Ex VAT)
1+ £10.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 11/01/2026

Schützinger manufactures the VSFK 8500 / 2.5 / 200 / GNGE safety test lead with a length of 200 cm in green-yellow. This test lead is designed for enhanced safety and reliable electrical testing. It is commonly used in electrical laboratories and for circuit testing applications.
Colour Green-yellow
Type Safety test lead
Cable Length 200cm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Nominal Current 32A
Nominal Voltage 1000V
Temperature Range From -10 °C to +70 °C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot