Christmas Opening Hours and Delivery Dates here

Schützinger VSFK 8500/2.5/200/GN Safety Test Lead 200cm Green 1pc

Order Code:

06-7913

Brand: Schutzinger MPN: VSFK 8500 / 2.5 / 200 / GN EAN-13: 2050009137595
Qty Unit Price (Ex VAT)
1+ £10.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 11/01/2026

The Schützinger VSFK 8500 / 2.5 / 200 / GN safety test lead is a high-quality, 200 cm green lead designed for electrical testing. Manufactured by Schützinger, this reliable test lead ensures user safety with its robust construction. It is ideal for laboratory and field applications where accurate and secure connections are essential.
Colour Green
Type Safety test lead
Cable Length 200cm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Nominal Current 32A
Nominal Voltage 1000V
Temperature Range From -10 °C to +70 °C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot