Christmas Opening Hours and Delivery Dates here

Schützinger VSFK 8500/2.5/200/GE Safety Test Lead 200cm Yellow 1pc

Order Code:

06-7911

Brand: Schutzinger MPN: VSFK 8500 / 2.5 / 200 / GE EAN-13: 2050009137588
Qty Unit Price (Ex VAT)
1+ £10.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 11/01/2026

The Schützinger VSFK 8500 / 2.5 / 200 / GE is a yellow safety test lead, measuring 200 cm in length. It is designed for secure and reliable testing in electrical applications. This test lead is commonly used in laboratories and industrial settings for precise measurements and safety compliance.
Colour Yellow
Type Safety test lead
Cable Length 200cm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Nominal Current 32A
Nominal Voltage 1000V
Temperature Range From -10 °C to +70 °C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot