Christmas Opening Hours and Delivery Dates here

Schützinger VSFK 8500/2.5/200/BL Safety Test Lead 200cm Blue 1pc

Order Code:

06-7909

Brand: Schutzinger MPN: VSFK 8500 / 2.5 / 200 / BL EAN-13: 2050009137571
Qty Unit Price (Ex VAT)
1+ £10.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 available to back orderBack-order availability date - 11/01/2026

The Schützinger VSFK 8500 / 2.5 / 200 / BL is a safety test lead available in blue, with a length of 200 cm. Designed for secure and reliable electrical testing, it features insulated connectors for enhanced user safety. This test lead is ideal for laboratory and electrical testing applications.
Colour Blue
Type Safety test lead
Cable Length 200cm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Nominal Current 32A
Nominal Voltage 1000V
Temperature Range From -10 °C to +70 °C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot