Christmas Opening Hours and Delivery Dates here

Schützinger VSFK 8500/2.5/150/SW Safety Test Lead 150cm Black 1pc

Order Code:

06-7907

Brand: Schutzinger MPN: VSFK 8500 / 2.5 / 150 / SW EAN-13: 2050009137564
Qty Unit Price (Ex VAT)
1+ £9.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Schützinger VSFK 8500 / 2.5 / 150 / SW safety test lead is a durable test lead that is 150 cm long and comes in black. Manufactured by Schützinger, it is designed for secure and reliable electrical testing applications. This versatile test lead is ideal for use in laboratories and electronics work.
Colour Black
Type Safety test lead
Cable Length 150cm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Nominal Current 32A
Nominal Voltage 1000V
Temperature Range From -10 °C to +70 °C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot