Christmas Opening Hours and Delivery Dates here

Schützinger VSFK 8500/2.5/150/GE Safety Test Lead 150cm Yellow 1pc

Order Code:

06-7897

Brand: Schutzinger MPN: VSFK 8500 / 2.5 / 150 / GE EAN-13: 2050009137526
Qty Unit Price (Ex VAT)
1+ £9.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 11/01/2026

The Schützinger Safety test lead 150 cm Yellow is a high-quality electrical testing accessory. Featuring a length of 150 cm, it is designed for safe and reliable connections in electrical testing environments. Typically used in laboratories and workshops, it ensures secure and efficient testing operations.
Colour Yellow
Type Safety test lead
Cable Length 150cm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Nominal Current 32A
Nominal Voltage 1000V
Temperature Range From -10 °C to +70 °C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot