Christmas Opening Hours and Delivery Dates here

Schützinger VSFK 8500/2.5/100/GNGE Test Lead 100cm Green-Yellow Safety 1pc

Order Code:

06-7889

Brand: Schutzinger MPN: VSFK 8500 / 2.5 / 100 / GNGE EAN-13: 2050009137502
Qty Unit Price (Ex VAT)
1+ £8.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 11/01/2026

The Schützinger safety test lead is a 100 cm green-yellow cable designed for secure electrical testing. This VSFK 8500 / 2.5 / 100 / GNGE test lead is ideal for use in laboratory settings or electrical workshops. Its robust construction ensures reliable performance in various testing applications.
Colour Green-yellow
Type Safety test lead
Cable Length 100cm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Nominal Current 32A
Nominal Voltage 1000V
Temperature Range From -10 °C to +70 °C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot