Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8500/2.5/100/BL Test Lead 4mm Plug 100cm Blue 1pc

Image Representative of Range

Schützinger VSFK 8500/2.5/100/BL Test Lead 4mm Plug 100cm Blue 1pc

Order Code:

06-7883

Brand: Schutzinger MPN: VSFK 8500 / 2.5 / 100 / BL EAN-13: 2050006640210
Qty Unit Price (Ex VAT)
1+ £8.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 11/01/2026

The Schützinger VSFK 8500 / 2.5 / 100 / BL safety test lead features 4 mm plugs and a 100 cm length, coloured blue for easy identification. Manufactured by Schützinger, this test lead is designed for secure electrical testing, ensuring user safety with its protective features. It is typically used in laboratory and engineering environments where precise and safe testing of electrical circuits is required.
Colour Blue
Type Safety test lead
Cable Length 100.00cm
Contact Material Nickel plated
Cross Section 2.5mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 32A
Nominal Voltage 1000V
Reading category CAT II 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot