Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8500/1/50/RT Safety Test Lead 4mm Plug 50cm Red

Image Representative of Range

Schützinger VSFK 8500/1/50/RT Safety Test Lead 4mm Plug 50cm Red

Order Code:

06-7879

Brand: Schutzinger MPN: VSFK 8500 / 1 / 50 / RT EAN-13: 2050006640197
Qty Unit Price (Ex VAT)
1+ £7.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Schützinger VSFK 8500 / 1 / 50 / RT safety test lead features 4 mm plugs and a length of 50 cm, designed in red for clear visibility. Manufactured by Schützinger, this test lead ensures reliable and secure connections in safety-critical testing environments. It is typically used in electrical testing and measurement applications by engineers and technicians.
Colour Red
Type Safety test lead
Cable Length 50.00cm
Contact Material Nickel plated
Cross Section 1mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 16A
Nominal Voltage 1000V
Reading category CAT II 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot