Christmas Opening Hours and Delivery Dates here

Schützinger VSFK 8500/1/50/GNGE Safety Test Lead 50cm Green-Yellow 1pc

Order Code:

06-7877

Brand: Schutzinger MPN: VSFK 8500 / 1 / 50 / GNGE EAN-13: 2050009137434
Qty Unit Price (Ex VAT)
1+ £7.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 11/01/2026

The Schützinger VSFK 8500 / 1 / 50 / GNGE Safety test lead is a 50 cm green-yellow single-piece lead known for its reliable performance in electrical testing. This test lead features enhanced safety attributes, making it suitable for laboratory and industrial use. Typically used by technicians and electricians, it ensures accurate measurement and secure connections.
Colour Green-yellow
Type Safety test lead
Cable Length 50cm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Nominal Current 16A
Nominal Voltage 1000V
Temperature Range From -10 °C to +70 °C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot