Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8500/1/50/GN Safety Test Lead 4mm Plug 50cm Green

Image Representative of Range

Schützinger VSFK 8500/1/50/GN Safety Test Lead 4mm Plug 50cm Green

Order Code:

06-7875

Brand: Schutzinger MPN: VSFK 8500 / 1 / 50 / GN EAN-13: 2050006640180
Qty Unit Price (Ex VAT)
1+ £7.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 11/01/2026

Manufactured by Schützinger, the VSFK 8500 / 1 / 50 / GN safety test lead features 4 mm plugs and is 50.00 cm in length. This green test lead is ideal for secure electrical testing applications. It ensures reliable connections and is typically used in laboratory and industrial environments.
Colour Green
Type Safety test lead
Cable Length 50.00cm
Contact Material Nickel plated
Cross Section 1mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 16A
Nominal Voltage 1000V
Reading category CAT II 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot