Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8500/1/200/SW Safety Test Lead 4mm Plug 200cm Black

Schützinger VSFK 8500/1/200/SW Safety Test Lead 4mm Plug 200cm Black

Order Code:

06-7869

Brand: Schutzinger MPN: VSFK 8500 / 1 / 200 / SW EAN-13: 2050006640159

Discontinued


Manufactured by Schützinger, the VSFK 8500 / 1 / 200 / SW Safety test lead features dual 4 mm plugs and a length of 200 cm in black. This test lead is designed for safe electrical testing and is typically used in laboratories and electronic field service environments. The product is available as a single piece and ensures secure connections for accurate measurements.
Colour Black
Type Safety test lead
Cable Length 200.00cm
Contact Material Nickel plated
Cross Section 1mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 16A
Nominal Voltage 1000V
Reading category CAT II 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

Trustpilot