Christmas Opening Hours and Delivery Dates here

Schützinger VSFK 8500/1/150/SW Safety Test Lead 150cm Black 1pc

Order Code:

06-7859

Brand: Schutzinger MPN: VSFK 8500 / 1 / 150 / SW EAN-13: 2050009136567
Qty Unit Price (Ex VAT)
1+ £8.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 11/01/2026

The Schützinger VSFK 8500 / 1 / 150 / SW is a 150 cm black safety test lead, ideal for electrical testing applications. Manufactured by Schützinger, this test lead is designed to ensure safety during measurements. It is commonly used by technicians and engineers to connect and evaluate electrical currents securely.
Colour Black
Type Safety test lead
Cable Length 150cm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Nominal Current 16A
Nominal Voltage 1000V
Temperature Range From -10 °C to +70 °C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot