Christmas Opening Hours and Delivery Dates here

Schützinger VSFK 8500/1/150/GNGE Safety Test Lead 150cm Green-Yellow

Order Code:

06-7855

Brand: Schutzinger MPN: VSFK 8500 / 1 / 150 / GNGE EAN-13: 2050009137489
Qty Unit Price (Ex VAT)
1+ £8.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 11/01/2026

The Schützinger VSFK 8500 / 1 / 150 / GNGE Safety test lead is a 150 cm long green-yellow cable known for its reliability. Manufactured by Schützinger, this test lead features robust safety insulation. It is typically used in electrical testing environments where secure and accurate measurements are crucial.
Colour Green-yellow
Type Safety test lead
Cable Length 150cm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Nominal Current 16A
Nominal Voltage 1000V
Temperature Range From -10 °C to +70 °C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot