Christmas Opening Hours and Delivery Dates here

Schützinger VSFK 8500/1/150/GE Safety Test Lead 150cm Yellow 1pc

Order Code:

06-7851

Brand: Schutzinger MPN: VSFK 8500 / 1 / 150 / GE EAN-13: 2050009137465
Qty Unit Price (Ex VAT)
1+ £8.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 11/01/2026

The Schützinger VSFK 8500/1/150/GE safety test lead is 150 cm long and comes in a yellow colour. It features enhanced safety for electrical testing applications. Typically used by engineers and technicians, it ensures accurate measurements and safe operation in a variety of electrical testing environments.
Colour Yellow
Type Safety test lead
Cable Length 150cm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Nominal Current 16A
Nominal Voltage 1000V
Temperature Range From -10 °C to +70 °C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot