Christmas Opening Hours and Delivery Dates here

Schützinger VSFK 8500/1/150/BL Safety Test Lead 150cm Blue 1pc

Order Code:

06-7849

Brand: Schutzinger MPN: VSFK 8500 / 1 / 150 / BL EAN-13: 2050009137458
Qty Unit Price (Ex VAT)
1+ £8.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 11/01/2026

The Schützinger VSFK 8500 / 1 / 150 / BL safety test lead is a robust 150 cm blue test lead made by Schützinger. It is designed for secure electrical testing applications. This test lead is typically used by professionals for reliable connectivity in testing circuits.
Colour Blue
Type Safety test lead
Cable Length 150cm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Nominal Current 16A
Nominal Voltage 1000V
Temperature Range From -10 °C to +70 °C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot