Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8500/1/100/SW Safety Test Lead 4 mm Plug 100 cm Black

Image Representative of Range

Schützinger VSFK 8500/1/100/SW Safety Test Lead 4 mm Plug 100 cm Black

Order Code:

06-7847

Brand: Schutzinger MPN: VSFK 8500 / 1 / 100 / SW EAN-13: 2050006640104
Qty Unit Price (Ex VAT)
1+ £8.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 11/01/2026

The Schützinger VSFK 8500 / 1 / 100 / SW Safety test lead features dual 4 mm plugs and a length of 100 cm, finished in black. Manufactured by Schützinger, this safety test lead is used for secure and reliable electrical testing. It is ideal for laboratory environments or any setting requiring precise electronic measurements.
Colour Black
Type Safety test lead
Cable Length 100.00cm
Contact Material Nickel plated
Cross Section 1mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 16A
Nominal Voltage 1000V
Reading category CAT II 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot