Christmas Opening Hours and Delivery Dates here
Schützinger SPS 2700 Ni/SW Safety Test Probe 4mm Socket Black 1pc

Image Representative of Range

Schützinger SPS 2700 Ni/SW Safety Test Probe 4mm Socket Black 1pc

Order Code:

06-7809

Brand: Schutzinger MPN: SPS 2700 Ni / SW EAN-13: 2050006629338
Qty Unit Price (Ex VAT)
2+ £5.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
9 available to back orderBack-order availability date - 09/01/2026

The Schützinger SPS 2700 Ni / SW is a safety test probe featuring a 4 mm socket and a black finish. It is designed for secure electrical testing and is equipped with a spring-loaded contact for reliable connections. Commonly used in laboratory and electrical engineering applications, it ensures safe and effective measurements.
Type Safety test probe
Nominal Current 10A
Nominal Voltage 1000V
Colour Black
Connection 4 mm socket
Max. resistance 5mΩ
Nominal current - rounded value 10A
Tip material Nickel plated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot