Christmas Opening Hours and Delivery Dates here

Schützinger SA 8713 Test Lead Adapter 5-Pin CEE Plug 32A Black

Order Code:

06-7631

Brand: Schutzinger MPN: SA 8713 EAN-13: 2050006374122
Qty Unit Price (Ex VAT)
1+ £216.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/01/2026

The Schützinger SA 8713 test lead adapter is a sturdy and reliable connector designed with a CEE plug for 5-pin, 32 A applications and features a 4 mm socket. This scoop-proof, black adapter is ideal for connecting test leads in electrical testing and diagnostic tasks. It is commonly used in industrial environments where secure and efficient connectivity is essential.
Type Test lead adapter
Connector 1 CEE plug (5-pin, 32 A)
Connector 2 4 mm socket
Colour Black
Nominal Current 32A
Nominal Voltage 415V
Plug features Scoop-proof
Reading category CAT IV

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot