Christmas Opening Hours and Delivery Dates here

Schützinger SA 8696 Test Lead Adapter CEE Plug 4mm Socket Black 5-Pole

Order Code:

06-7629

Brand: Schutzinger MPN: SA 8696 EAN-13: 2050006374115
Qty Unit Price (Ex VAT)
1+ £139.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 13/01/2026

Manufactured by Schützinger, the SA 8696 test lead adapter features a CEE plug and 4 mm socket in black. This adapter facilitates secure and efficient electrical connections. It's commonly used in laboratory and testing environments for connecting different test equipment.
Type Test lead adapter
Connector 1 CEE plug
Connector 2 4 mm socket
Colour Black
Nominal Current 16A
Nominal Voltage 400V
Reading category CAT IV 1000 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot