Christmas Opening Hours and Delivery Dates here
Schützinger MSFK B441/1/200/RT Test Lead 4mm Plug Red 1pc

Image Representative of Range

Schützinger MSFK B441/1/200/RT Test Lead 4mm Plug Red 1pc

Order Code:

06-7575

Brand: Schutzinger MPN: MSFK B441 / 1 / 200 / RT EAN-13: 4064161289953
Qty Unit Price (Ex VAT)
1+ £14.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 15/01/2026

Schützinger manufactures the MSFK B441 / 1 / 200 / RT, a test lead featuring 4 mm plugs on both ends, available in a red colour. This single piece test lead is typically used for electronic testing and measurement applications. It is designed for reliable connectivity in laboratory and workshop environments.
Colour Red
Type Test lead
Cross Section 1mm²
Nominal Current 8A
Nominal Voltage 1000V
Temperature Range -10 to 70°C
Type A 4 mm plug
Type B 4 mm plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot