Christmas Opening Hours and Delivery Dates here
Schützinger KWML 7420/SAK/1/150 Kelvin Test Lead 4 mm Plug Black/Red 1pc

Image Representative of Range

Schützinger KWML 7420/SAK/1/150 Kelvin Test Lead 4 mm Plug Black/Red 1pc

Order Code:

06-7481

Brand: Schutzinger MPN: KWML 7420 / SAK / 1 / 150 EAN-13: 4064161289854
Qty Unit Price (Ex VAT)
1+ £62.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 11/01/2026

The Schützinger KWML 7420 / SAK / 1 / 150 test lead features a 4 mm plug and a Kelvin clip, available in black/red. It is typically used in precision electrical testing applications, providing accurate resistance measurements. Manufactured by Schützinger, this product is ideal for use in laboratories and electronics workshops.
Colour Black/red
Type Test lead
Material PA 6.6
Contact Material Nickel plated
Cross Section 1mm²
Nominal Current 10A
Temperature Range -10 - +80°C
Type A 4 mm plug
Type B Kelvin clip

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot