Christmas Opening Hours and Delivery Dates here
Schützinger KO 89-58/100/SW BNC Test Lead 100cm Black BNC Plug/Plug

Image Representative of Range

Schützinger KO 89-58/100/SW BNC Test Lead 100cm Black BNC Plug/Plug

Order Code:

06-7423

Brand: Schutzinger MPN: KO 89-58 / 100 / SW EAN-13: 4064161289823
Qty Unit Price (Ex VAT)
1+ £25.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Schützinger KO 89-58 / 100 / SW BNC test lead is a high-quality product featuring a 100.00 cm length and a black finish. It is equipped with a BNC connector, making it ideal for various testing and measurement applications. Commonly used in laboratories and for electronic testing, this BNC test lead ensures reliable signal transmission.
Colour Black
Type BNC test lead
Cable Length 100.00cm
Type A BNC plug
Type B BNC plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot