Christmas Opening Hours and Delivery Dates here
Schützinger KML 7848 Au/PZ/150/SW Test Lead 4mm Plug Kelvin Clip Black

Image Representative of Range

Schützinger KML 7848 Au/PZ/150/SW Test Lead 4mm Plug Kelvin Clip Black

Order Code:

06-7415

Brand: Schutzinger MPN: KML 7848 Au / PZ / 150 / SW EAN-13: 2050006628621
Qty Unit Price (Ex VAT)
1+ £36.56
10+ £35.41
25+ £35.15
50+ £34.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 11/01/2026

The Schützinger KML 7848 Au / PZ / 150 / SW test lead features a 4 mm plug and Kelvin clip, ideal for precision electrical testing. This black test lead, sold as a single piece, is recognised for its high-quality design characterised by reliable connections. Typically used in laboratory and industrial environments, it ensures accurate measurements in low-resistance applications.
Colour Black
Type Test lead
Material PA 6.6
Contact Material Gold plated
Nominal Current 1A
Temperature Range 10 - 50°C
Type A 4 mm plug
Type B Kelvin clip

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot