Christmas Opening Hours and Delivery Dates here
Schützinger KML 7848 Au/PZ/150/RT Test Lead 4mm Plug Kelvin Clip Red 1pc

Image Representative of Range

Schützinger KML 7848 Au/PZ/150/RT Test Lead 4mm Plug Kelvin Clip Red 1pc

Order Code:

06-7413

Brand: Schutzinger MPN: KML 7848 Au / PZ / 150 / RT EAN-13: 4064161289793
Qty Unit Price (Ex VAT)
1+ £35.16
10+ £34.89
25+ £34.63
50+ £34.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 10/01/2026

The Schützinger KML 7848 Au / PZ / 150 / RT is a test lead featuring a 4 mm plug and Kelvin clip in red. It is designed for precise electrical measurements and is commonly used in laboratory and industrial testing environments. This test lead is sold individually and is known for its reliable performance.
Colour Red
Type Test lead
Material PA 6.6
Contact Material Gold plated
Nominal Current 1A
Temperature Range 10 - 50°C
Type A 4 mm plug
Type B Kelvin clip

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot