Christmas Opening Hours and Delivery Dates here
Schützinger HSPL 8568/AWG16/50/RT Safety Test Lead 4mm Red AWG16 1pc

Image Representative of Range

Schützinger HSPL 8568/AWG16/50/RT Safety Test Lead 4mm Red AWG16 1pc

Order Code:

06-7363

Brand: Schutzinger MPN: HSPL 8568 / AWG16 / 50 / RT EAN-13: 4064161289762
Qty Unit Price (Ex VAT)
1+ £15.13
10+ £14.85
25+ £14.73
50+ £14.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 13/01/2026

The Schützinger HSPL 8568/AWG16/50/RT is a red safety test lead featuring 4 mm plugs on both ends. Manufactured by Schützinger, this test lead is designed for secure and reliable electrical testing. It is typically used in electrical engineering and testing environments to ensure safe measurement connections.
Colour Red
Type Safety test lead
Material PA 6.6
Contact Material Nickel plated
Nominal Current 16A
Nominal Voltage 6000V
Temperature Range -10 - +90°C
Type A 4 mm plug
Type B 4 mm plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot