Christmas Opening Hours and Delivery Dates here
Schützinger DI SEB 6448 Ni/GN Safety Socket Green 1pc

Image Representative of Range

Schützinger DI SEB 6448 Ni/GN Safety Socket Green 1pc

Order Code:

06-7191

Brand: Schutzinger MPN: DI SEB 6448 Ni / GN EAN-13: 2050006600535
  • Quickly find another product in this range by Colour:

    Black Green Red Yellow
Qty Unit Price (Ex VAT)
2+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
24 available to back orderBack-order availability date - 10/01/2026

The Schützinger DI SEB 6448 Ni / GN is a safety socket designed for use with 4 mm jack plugs. Manufactured by Schützinger, it is ideal for laboratory settings where secure and reliable connections are crucial. This green safety socket ensures safe electrical connections, preventing accidental contact.
Colour Green
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot