Christmas Opening Hours and Delivery Dates here
Schützinger DI SAB 6922 Ni/RT Surface-Mount Socket Safety Red 1 Piece

Image Representative of Range

Schützinger DI SAB 6922 Ni/RT Surface-Mount Socket Safety Red 1 Piece

Order Code:

06-7147

Brand: Schutzinger MPN: DI SAB 6922 Ni / RT EAN-13: 2050006625217
  • Quickly find another product in this range by Colour:

    Blue Red
Qty Unit Price (Ex VAT)
2+ £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7 available to back orderBack-order availability date - 14/01/2026

Schützinger offers the DI SAB 6922 Ni / RT safety surface-mount socket, designed for laboratory use with 2 mm and 4 mm jack connections. This high-quality receptacle provides reliable connection and enhanced safety for electrical setups. Ideal for precise, secure connections in laboratory and industrial environments.
Colour Red
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Nominal Current 32A
Scoop-proof Yes
Type Safety surface-mount socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot