Christmas Opening Hours and Delivery Dates here

Scan WA114-4 Heavy-Duty Chain 1m x 9mm

Order Code:

98-3597

Brand: Scan MPN: WA114-4 EAN-13: 5023969008325
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 2 working days

This Scan Heavy-Duty Chain is one metre in length and has heavy-duty 9mm hardened square section welded links. A nylon sleeve protects painted surfaces from scratches. Ideal for motorbikes, sheds and plant machinery.

Specifications:

Length: 1M.
Link Diameter: 9mm.
Link Length: 69mm.
Link Inside Width: 17mm.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot