Christmas Opening Hours and Delivery Dates here
Sauter FA500 Force Gauge 500N Peak/Track Modes Tare Function

Image Representative of Range

Sauter FA500 Force Gauge 500N Peak/Track Modes Tare Function

Order Code:

12-8859

Brand: Sauter MPN: FA 500 EAN-13: 4045761139961
Qty Unit Price (Inc VAT)
1+ £243.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Sauter FA 500 is a force gauge capable of measuring up to 500 N, tailored to the manufacturer's standards without a certificate. It is primarily used for accurately gauging force in scientific and industrial applications. Manufactured by Sauter, this reliable tool is ideal for quality control, material testing, and product development.
Type Force gauge
Resolution 2.5 N
Accuracy (details) 1%
Calibrated to Manufacturer's standards (no certificate)
Depth 230mm
Dimensions (W x H x D) 60 x 50 x 230 mm
Force reading range 500 N (max.)
Force reading range (max.) 500N
Height 50mm
Resolution (force) 2.5N
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot