Sauter FA200 Force Gauge 200N Peak Detection for Train & Compression

Image Representative of Range

Sauter FA200 Force Gauge 200N Peak Detection for Train & Compression

Order Code:

12-8857

Brand: Sauter MPN: FA 200 EAN-13: 4045761139923
Qty Unit Price (Ex VAT)
1+ £196.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Sauter FA 200 Force Gauge measures up to 200 newtons with precision according to manufacturer's standards. It is designed without a certificate, making it ideal for in-house quality testing where formal certification is not required. Typical applications include materials testing, component testing, and quality control in manufacturing environments.
Type Force gauge
Resolution 1.0 N
Accuracy (details) 1%
Calibrated to Manufacturer's standards (no certificate)
Depth 230mm
Dimensions (W x H x D) 60 x 50 x 230 mm
Force reading range 200 N (max.)
Force reading range (max.) 200N
Height 50mm
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot