Christmas Opening Hours and Delivery Dates here

Sanyo UR18650-ZM2-8 Li-ion Battery 18650 Flat Top 3.6V 2420mAh Rechargeable

Order Code:

10-5192

Brand: Sanyo MPN: UR18650-ZM2-8
Qty Unit Price (Inc VAT)
1+ £65.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 01/02/2026

The Sanyo UR18650-ZM2-8 is a non-standard rechargeable battery with a flat top design, providing a voltage of 3.6 V and a capacity of 2420 mAh. Manufactured by Sanyo, this Li-ion battery is ideal for industrial applications requiring reliable power sources. It is commonly used in built-in and custom battery packs where non-standard sizes are necessary.
Battery Size 18650
Capacity 2420mAh
Chemistry Li-ion
Voltage 2.5V
(Ø) 18.3mm
Continuous discharge 8A
Dim (Ø x H) 18.3 mm x 65.1 mm
Height 65.1mm
Max. charge voltage 4.2V
Max. temperature +60°C
Min. temperature -20°C
Rechargeable Yes
Special-purpose battery features Flat top
Type Non-standard battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot