Christmas Opening Hours and Delivery Dates here
Sanyo 2/UR18650-ZM2 PCBK Rechargeable Li-ion Battery 18650 7.2V 2420mAh

Image Representative of Range

Sanyo 2/UR18650-ZM2 PCBK Rechargeable Li-ion Battery 18650 7.2V 2420mAh

Order Code:

10-5186

Brand: Sanyo MPN: 2/UR18650-ZM2 PCBK
Qty Unit Price (Ex VAT)
1+ £20.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 02/02/2026

The Sanyo 2/UR18650-ZM2 PCBK is a non-standard rechargeable battery featuring a Li-ion 7.2 V and 2420 mAh capacity. Its built-in cable design makes it suitable for industrial applications requiring reliable energy sources. This battery is often used in specialised equipment that demands efficient and robust power solutions.
Battery Size 18650
Capacity 2420mAh
Chemistry Li-ion
Voltage 7.2V
Max. charge voltage 4.2V
Max. temperature +60°C
Min. temperature -20°C
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot