Christmas Opening Hours and Delivery Dates here

Samsung SAM3ICR18650-26PCBK Battery Pack 11.1V 2600mAh Li-ion 3x18650

Order Code:

10-5183

Brand: Samsung MPN: SAM3ICR18650-26PCBK EAN-13: 4016138763560

Discontinued


The Samsung ICR18650 3er Battery Pack, manufactured by Samsung, features a capacity of 2600 mAh and a voltage of 11.1 V with 3 x 18650 lithium-ion cells. This non-standard rechargeable industrial battery pack is designed for high-performance applications requiring reliable and consistent power. Typical uses include powering electronic devices, tools, and custom industrial equipment.
Battery Size 18650
Capacity 2600mAh
Chemistry Li-ion
Voltage 11.1V
Dim (L x W x H) 55.5 x 19 x 70 mm
Height 70mm
Length 55.5mm
Max. charging current 2600mA
Misc Attribute ICR18650 3er
Number of Cells 3
Rechargeable Yes
Special-purpose battery features Cable
Type Battery pack
Width 19mm

Trustpilot