Christmas Opening Hours and Delivery Dates here

Samsung INR2170030T Lithium-ion 21700 3.6V 3000mAh Flat Top Battery

Order Code:

10-5178

Brand: Samsung MPN: INR2170030T EAN-13: 4053199966073
Qty Unit Price (Inc VAT)
1+ £16.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 05/02/2026

The Samsung INR21700-30T is a non-standard rechargeable Li-ion battery with a capacity of 3000 mAh and a flat top design. Operating at 3.6 volts, it is suitable for industrial applications requiring reliable and high-capacity power. Typical uses include high-performance electronics and electric tools where consistent power delivery is crucial.
Battery Size 21700
Capacity 3000mAh
Chemistry Li-ion
Voltage 2.5V
(Ø) 21.22mm
Continuous discharge 0.6A
Dim (Ø x H) 21.22 mm x 70.3 mm
Discharge current (max.) 35A
Height 70.3mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 4000mA
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute INR21700-30T
Rechargeable Yes
Special-purpose battery features Flat top
Type Non-standard battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot