Samsung BA43-00282A R520 Laptop Battery 11.1V 4400mAh Original Quality

Order Code:

10-5173

Brand: Samsung MPN: BA43-00282A EAN-13: 4057657553058
Qty Unit Price (Ex VAT)
1+ £100.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 15/04/2026

The Samsung original battery is a high-quality power source specifically designed for Samsung laptops. With a voltage of 11.1 V and a capacity of 4400 mAh, it ensures long-lasting performance and reliability. This Samsung spare battery is ideal for replacing worn-out batteries in the R520 series of laptops, providing efficient and consistent power for daily computing tasks.
Battery Size Non-standard rechargeable
Capacity 49 Wh
Chemistry Lithium-Ion (Li-Ion)
Pack Size 1
Voltage 11.1 V
Harmonized System (HS) code 84732990
Product colour Black
Rechargeable Yes
Type Laptop battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot