Easter Opening Hours and Delivery Dates here
Saia V4NST7Y1UL Microswitch 250V 5A IP67 Watertight Long Lifetime

Image Representative of Range

Saia V4NST7Y1UL Microswitch 250V 5A IP67 Watertight Long Lifetime

Order Code:

10-5153

Brand: Saia MPN: V4NST7Y1UL EAN-13: 2050000382604
Qty Unit Price (Inc VAT)
1+ £5.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
57 in stock, despatched in 4 working days

The Saia V4NST7Y1UL microswitch is a miniature switch designed to handle 250 V AC at 5 A and features an IP67 rating for protection against dust and water. It has a momentary action with a single On/(On) configuration and a slim form factor measuring 20x10.3x6.4mm. This microswitch is typically used in applications requiring reliable, momentary activation in compact spaces, such as control panels and precision devices.
Type Microswitch
Switch Function momentary
Current Rating (Amps) 5A
Contact Material Ag
Contact Type 1 change-over
Dim (L x W x H) 6.4 x 20 x 10.3 mm
Height 10.3mm
IP Rating IP67
Length 6.4mm
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute 2 1 changer
Switch position 1 x On/(On)
Switching Capacity 5 A/250V AC
Switching Voltage 250V AC
Temperature Range -40 - +85°C
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot