Christmas Opening Hours and Delivery Dates here

Saft LS17500 Battery Lithium 3.6V 3600mAh Non-rechargeable 1 piece

Order Code:

10-5150

Brand: Saft MPN: LS17500 EAN-13: 4064161215945
Qty Unit Price (Inc VAT)
1+ £12.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
309 available to back orderBack-order availability date - 01/02/2026

The Saft LS17500 non-standard battery is a lithium power source with a 3.6 V output and a 3600 mAh capacity. Its custom design makes it suitable for special purpose applications requiring reliable and long-lasting energy. Typical uses include powering specialised equipment and devices where standard batteries may not suffice.
Type A
Capacity 3600mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 17.2 mm x 50.7 mm
Voltage 3.6V
Weight (Per Battery) 23g
Diameter 17.2mm
Height 50.7mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot