Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey SA9248 Air Blow Gun Side Outlet 1095mm

Order Code:  

94-2781

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SA9248 Copy to clipboard EAN-13: 5054511132373
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £44.81   £43.50

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back orderBack-order availability date - 28/07/2024
Trigger operated side outlet blow gun with extended lance. Suitable for the removal of dust and other particulates from air filters, radiators, condensers and other surfaces. Ideal for the commercial, agricultural and bodyshop environment. Lance allows projection of airflow directly to required area at a 90° angle to the body. Nozzle is fitted with six safety outlets. Maximum operating pressure 90psi.
  • Trigger operated side outlet blow gun with extended lance.
  • Suitable for the removal of dust and other particulates from air filters, radiators, condensers and other surfaces.
  • Ideal for the commercial, agricultural and bodyshop environment.
  • Lance allows projection of airflow directly to required area at a 90° angle to the body.
  • Nozzle is fitted with six safety outlets.
  • Maximum operating pressure 90psi.
  • Model No. SA9248
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review