Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Die-cast metal body with moulded handle and hanging point. Palm type gun with thumb trigger control. Maximum operating pressure 110psi.
Model No | SA913M |
Inlet Size: | 1/4"BSP |
Lance Length: | 180mm |
Nett Weight: | 0.12Kg |
Air Inlet Size | 1/4in |
---|---|
Lance Length | 180mm |
Lifetime Warranty | No |
Type | Air blow gun |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In