Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey SA9137 Air Blow Gun 500mm with 1/4"BSP Air Inlet and Safety Nozzle

Order Code:  

89-2587

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SA9137 Copy to clipboard EAN-13: 5054511731064
  • Quickly find another product in this range by Lance Length:

    100mm 250mm 330mm 500mm
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £14.25   £14.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 28/07/2024

Trigger operated blow gun with extended lance. Fitted with brass air inlet ferrule. Suitable for quick removal of chips, dust and particulate from any surface. Ideal for use in the workshop or bodyshop. Long lance allows projection of airflow directly to required area. Supplied with safety nozzle. Maximum operating pressure 110psi.


  • Trigger operated blow gun with extended lance.
  • Fitted with brass air inlet ferrule.
  • Suitable for quick removal of chips, dust and particulate from any surface.
  • Ideal for use in the workshop or bodyshop.
  • Long lance allows projection of airflow directly to required area.
  • Supplied with safety nozzle.
  • Maximum operating pressure: 110psi.
  • Model No. SA9137
Air Inlet Size 1/4in
Lance Length 500mm
Lifetime Warranty No
Type Air blow gun

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review