Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Type:
Re-reeling orders placed after 16:30 will be processed the next working day.
Composite lightweight housing reduces effects of chill on operator’s hands. Exhaust outlet adjusts 360°, keeping airflow away from operator. Heat treated alloy steel impact components ensures suitability for the professional workshop. Supplied with five chisels.
Model No | SA614 |
Air Consumption: | 7cfm |
Chisel Shank Size: | .401" Parker Taper |
Free Speed: | 3000bpm |
Inlet Size: | 1/4"BSP |
Nett Weight: | 1.6kg |
Noise Power/Pressure: | 112/101dB(A) |
Operating Pressure: | 90psi |
Stroke: | 71mm |
Vibration/Uncertainty: | 14.04/1.88m/s² |
Lifetime Warranty | No |
---|---|
Type | Long stroke air hammer |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In